MINIPCIEEVB-KIT

Quectel
277-MINIPCIEEVB-KIT
MINIPCIEEVB-KIT

Mfr.:

Description:
Multiprotocol Development Tools EVB KIT

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Development Tools
RoHS:  
Evaluation Kits
EC20, EC21, EC25, EG21, EG25, BG95, BG96, UC15, UC20
5 V
Audio, UART, USB 2.0
Brand: Quectel
Dimensions: 94 mm x 58 mm
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Wireless communication module
Type: UMTS/HSPA+/LTE/LPWA
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini PCIe EVB Kit

Quectel Wireless Solutions Mini PCIe EVB Kit is an assistant system integrator for developing and evaluating products based on Quectel wireless modules. The kit features a 4.5~5.5V power supply, 2 LEDs, and a 94 x 58mm package. The Quectel Mini PCIe EVB Kit offers many hardware interfaces, including USB, audio, USIM, and UART.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$211.40 $211.40