Pyscan

365-PYSCAN
Pyscan

Mfr.:

Description:
Multiple Function Sensor Development Tools Pyscan + RFID ANTENNA KIT

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Product Attribute Attribute Value Select Attribute
Pycom
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Expansion Boards
Sensor Shield
Brand: Pycom
Description/Function: Sensor Shield with 3 Axis 12 bit Accelerometer
Dimensions: 55 mm x 35 mm x 10 mm
For Use With: Multi Network Development Boards
Interface Type: USB
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 200
Subcategory: Development Tools
Unit Weight: 39 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MicroPython IoT Solutions

Pycom MicroPython IoT Solutions include development boards, expansion shields, OEM modules, and accessories that provide a platform for the continued development of the Internet of Things. These include ultra-low power, compact offerings supporting WiFi (some up to 1km range), BLUETOOTH®, and a host of LTE frequencies. Users can use expansion shields to add functionalities like advanced sensing and GPS, with USB-enabled computer connectivity for script writing and implementation.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Quantities greater than 63 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$44.93 $44.93