SFP0-2226P-3L

Pulse Electronics
673-SFP0-2226P-3L
SFP0-2226P-3L

Mfr.:

Description:
I/O Connectors 2X2 CAGE& INN L/P P/F EMI 0.60 HOLE High Speed

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: I/O Connectors
RoHS:  
Cages
High Speed I/O Cage
Tray
Brand: Pulse Electronics
Contact Plating: Gold
Data Rate: 1 Gb/s
Features: Press-Fit Technology
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Number of Ports: 4 Port
Product Type: I/O Connectors
Series: SFP
Factory Pack Quantity: 18
Subcategory: I/O Connectors
Termination Style: Press-Fit
Unit Weight: 40.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600060
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 144   Multiples: 18
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$16.88 $2,430.72
$15.38 $3,875.76
$14.39 $7,252.56
$13.21 $13,315.68