PE-53810SNL

Pulse Electronics
673-PE-53810SNL
PE-53810SNL

Mfr.:

Description:
Power Inductors - SMD SIMPLE SWITCHER INDUCTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
11.18 mm x 11.05 mm x 9.14 mm
Shielded
176 uH
20 %
300 mA
1.4 Ohms
- 40 C
+ 130 C
Standard
11.18 mm
11.05 mm
9.14 mm
Tray
Application: Power
Brand: Pulse Electronics
Core Type: Toroidal
Product Type: Power Inductors - SMD
Factory Pack Quantity: 45
Subcategory: Inductors, Chokes & Coils
Test Frequency: 150 kHz
Unit Weight: 5.283 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Shielded Power Inductors

Pulse Electronics SMD Shielded Power Inductors are available in various package sizes and feature a wide inductance range. These inductors feature magnetic shielding and are halogen free, RoHS compliant, and REACH compliant. Pulse Electronics SMD Shielded Power Inductors are suitable for AP routers, LED lighting, DC-DC converters, and game consoles.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,125
Expected 21/9/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.14 $3.14
$2.60 $26.00
$2.15 $53.75
$2.07 $186.30
$1.94 $523.80
$1.82 $982.80
$1.80 $1,863.00

Similar Products