LP5-R1B32W

OTTO
999-LP5-R1B32W
LP5-R1B32W

Mfr.:

Description:
Pushbutton Switches - Industrial Alternate Action 5A SPST, SPDT

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Illuminated
SPST
ON - NONE - OFF
115 VAC
28 VDC
5 A
Green
White
Quick Connect
IP68S
Aluminum Alloy
LED
LP5
Actuator Material: Thermoplastic (TP)
Actuator Style: Button, Raised Dome
Brand: OTTO
Color: Black
Contact Plating: Silver
Height: 42.85 mm
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Alternate Action
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$71.02 $71.02
$66.04 $660.40
$63.43 $1,585.75
$57.96 $2,898.00
$54.48 $5,448.00
$51.91 $12,977.50
500 Quote