LP3-E4F122W-R3

OTTO
999-LP3-E4F122W-R3
LP3-E4F122W-R3

Mfr.:

Description:
Pushbutton Switches - Industrial Exposed Dome SPST 6V Amber LED

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Illuminated
SPST-NO
115 VAC
28 VDC
5 A
Amber
White
Solder Lug
Aluminum Alloy
LED
LP3
Actuator Material: Thermoplastic (TP)
Brand: OTTO
Contact Plating: Gold
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Momentary Action
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$70.34 $70.34
$65.40 $654.00
$62.82 $1,570.50
$57.39 $2,869.50
$53.94 $5,394.00
$51.39 $12,847.50
500 Quote