MTR3-L4G2D-AC00QA-EWM

MultiTech
125-3L4G2DAC00QAEWM
MTR3-L4G2D-AC00QA-EWM

Mfr.:

Description:
Routers LTE Cat 4 Cellular Router with Fallback, GNSS and Accessory Kit. (Global)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Routers
Cellular Routers
150 Mb/s
9 VDC
36 VDC
- 40 C
+ 75 C
117.07 mm x 117.07 mm x 38.1 mm
IP30
5 W
Brand: MultiTech
Operating Supply Voltage: 9 VDC to 36 VDC
Product Type: Routers
Protocol - WiFi - 802.11: WiFi - 802.11
Subcategory: Ethernet & Communication Modules
Part # Aliases: 92507343LF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620010
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$763.72 $763.72
$678.71 $6,787.10