MIKROE-3021

Mikroe
932-MIKROE-3021
MIKROE-3021

Mfr.:

Description:
Display Development Tools BarGraph 2 click

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Development Tools
RoHS:  
Add-On Boards
74HC595
3.3 V, 5 V
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

MIKROE-3021 BarGraph 2 Click

Mikroe MIKROE-3021 BarGraph 2 Click is a 10-segment display click with a high-quality multi-color LED display that offers clean visual feedback. Mikroe BarGraph 2 Click consists of three 74HC595 registers, 8-bit serial-in, and parallel-out shift registers with output latches. The 74HC595 registers drive the XGURUGX10D segment BarGraph array. These 74HC595 registers offer a D-type internal storage register with an individual clock line for possible clocking of desired data. The XGURUGX10D BarGraph LED array is a common cathode-type display that allows for the dimming of LED segments. This BarGraph LED array can change the brightness of the BarGraph display.

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$31.28 $31.28