AWH-1024600T70PC01

Microtips Technology
668-AWH1024600T70PC
AWH-1024600T70PC01

Mfr.:

Description:
TFT Displays & Accessories 7.01 inch 1024 x 600 HDMI IPS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Display Modules
7 in
1024 x 600
HDMI
With Touch Panel
LED
154.91 mm x 86.62 mm
165 mm x 100 mm x 18.3 mm
2.8 V to 3.6 V
Background Colour: White
Brand: Microtips Technology
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: AWH
Factory Pack Quantity: 50
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AWH TFT LCD Displays

Microtips Technology AWH TFT LCD Displays with HDMI interface are designed to offer high performance, reliability, and durability. These displays offer high brightness levels and include a capacitive touch for improved interactivity. The AWH TFT displays feature an RGB vertical stripe color filter array. These displays are used in security monitoring, vehicle displays, bank instrument acceptance, industrial control, POS machines, visual intercoms, instrumentation, and medical equipment.

TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$156.16 $156.16
$132.19 $1,321.90
$118.43 $11,843.00
500 Quote

Similar Product

Newhaven Display NHD-7.0-HDMI-N-RSXP-CTU
Newhaven Display
TFT Displays & Accessories 7" IPS HDMI TFT with Cap Touch
New Product: New from this manufacturer.