MIC2005-0.5LYM5-TR

Microchip Technology
998-MIC20050.5LYM5TR
MIC2005-0.5LYM5-TR

Mfr.:

Description:
Power Switch ICs - Power Distribution Fixed Current Limit Single High-Side Switch + Flag + Cslew, Active Low- 0.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
2 A
500 mA
125 mOhms
1.5 ms
700 us
2.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
Power Distribution
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Part # Aliases: MIC2005-0.5LYM5 TR
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5,774

Stock:
5,774 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.56 $1.56
$1.55 $1,550.00
Full Reel (Order in multiples of 3000)
$1.52 $4,560.00
$1.28 $11,520.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.