ATTINY102-SSFR

Microchip Technology
556-ATTINY102-SSFR
ATTINY102-SSFR

Mfr.:

Description:
8-bit Microcontrollers - MCU 12MHz, SOIC, High Grade (+125C), Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
1 kB
32 B
SOIC-8
12 MHz
10 bit
6 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
ATtiny102
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 1.8 V to 5.5 V
Brand: Microchip Technology
Data RAM Type: SRAM
Interface Type: USART
Moisture Sensitive: Yes
Number of ADC Channels: 5 Channel
Processor Series: ATtiny 102
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 4000
Subcategory: Microcontrollers - MCU
Tradename: AVR
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

ATtiny102/104 AVR 8-Bit Microcontrollers

Microchip ATtiny102/104 AVR 8-Bit Microcontrollers are based on the AVR® enhanced RISC architecture. Throughputs close to 1MIPS per MHz are achieved by executing powerful instructions in a single clock cycle. This allows device optimization for power consumption versus processing speed. The high-performance, low-power ATtiny102, and ATtiny104 MCUs have 1024Bytes of in-system programmable flash memory with 32Bytes of internal SRAM.

In Stock: 1,549

Stock:
1,549 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.07 $1.07
$1.04 $26.00
$0.948 $948.00
Full Reel (Order in multiples of 4000)
$0.884 $3,536.00
$0.883 $7,064.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.