25CS080-H/ST

Microchip Technology
579-25CS080-H/ST
25CS080-H/ST

Mfr.:

Description:
EEPROM 8 Kbit SPI SERIAL EEPROM w/ECC, 8-TSSOP Bulk, 150C Ext Temp

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
8 kbit
SPI
20 MHz
1024 x 8
TSSOP-8
2.5 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 150 C
Tube
Active Read Current - Max: 3 mA
Brand: Microchip Technology
Operating Supply Current: 10 uA
Product Type: EEPROM
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Supply Current - Max: 5 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542320051
TARIC:
8542327500
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.816 $0.82
$0.811 $8.11