BAS40-05-TP

Micro Commercial Components (MCC)
833-BAS40-05-TP
BAS40-05-TP

Mfr.:

Description:
Schottky Diodes & Rectifiers 200mA 40V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOT-23-3
Dual Anode Common Cathode
Si
200 mA
40 V
1 V
600 mA
200 nA
- 55 C
+ 125 C
BAS40
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541590000
USHTS:
8541100070
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEC-Q101 Discrete Products

Micro Commercial Components (MCC) AEC-Q101 Discrete Products includes switching diodes, Zener diodes, standard and Schottky rectifiers, NPN/PNP transistors, and N+P channel MOSFETs. These discrete products feature a moisture sensitivity level 1 and UL 94 V-0 flammability rating. The AEC-Q101 discrete products are halogen-free, lead-free, and RoHS compliant. These discrete products are ideal for use in lighting, cameras and HUD, infotainment, Battery Management System (BMS), and Body Control Module (BCM).

In Stock: 236

Stock:
236 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.449 $0.45
$0.31 $3.10
$0.196 $19.60
Full Reel (Order in multiples of 3000)
$0.196 $588.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.