FWM16-FSM-S0M2

Mallory Sonalert
539-FWM16-FSM-S0M2
FWM16-FSM-S0M2

Mfr.:

Description:
Pushbutton Switches - Industrial SWITCH SPST 16MM Screws STK IP65 IK09

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
16 mm
Non-Illuminated
SPST-NO
OFF - (ON)
250 VAC
36 VDC
5 A
Screw
IP65
Stainless Steel
FW
Brand: Mallory Sonalert
Diameter: 16 mm
Length: 21.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Pushbutton Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FWM/FWCM/FWP Pushbutton Switches

Mallory Sonalert FWM/FWCM/FWP Pushbutton Switches are standard and illuminated pushbuttons available in a wide range of body styles and termination options. These switches come in with or without LED lights and are available in multiple configurations, such as SPST, SPDT, and DPDT. The FWM/FWCM/FWP pushbutton switches are made up of stainless steel, black metal alloy, or plastic body options. These switches feature a latching or momentary type mechanism. The FWM/FWCM pushbutton switches are available in 12mm, 16mm, 19mm, or 22mm sizes. These switches are IP-65 and IP-67 rated, and CUL approved.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.90 $7.90
$6.73 $67.30
$6.17 $185.10
$5.85 $292.50
$5.52 $552.00
$5.29 $1,322.50
$4.86 $2,430.00
$4.72 $4,720.00