MREF-CM4RPI-V10-R01

MNT Research
392-MREFCM4RPIV10R01
MREF-CM4RPI-V10-R01

Mfr.:

Description:
System-On-Modules - SOM This is the MNT Reform CM4 Raspberry Pi Adapter (Raspberry Pi processor module not included!). Includes internal HDMI to eDP adapter for MNT Reform.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MNT Research
Product Category: System-On-Modules - SOM
RoHS:  
MNT Reform
Amlogic
A311D, ARM Mali G52 MP4
1.8 GHz, 2.2 GHz
4 GB
4 GB
Ethernet, PCIe, USB 3.0
68 mm x 67.5 mm
Brand: MNT Research
Memory Size: 4 GB
Number of Cores: 6 Core
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: MNT Pocket Reform
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Quantities greater than 41 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$215.90 $215.90