01060001Z

Littelfuse
576-01060001Z
01060001Z

Mfr.:

Description:
Fuse Clips ACS FUSE CLIP MIDGET 10x38mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Clips
105/106/125
10.3 mm (13/32 in), 5AG, Midget
Through Hole
15 A
Tin
Bulk
Brand: Littelfuse
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 1000
Subcategory: Fuses
Termination Style: PC Pin
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536908585
TARIC:
8536908599
MXHTS:
8536908085
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 275

Stock:
275
Can Dispatch Immediately
On Order:
2,000
Expected 29/10/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.32 $1.32
$1.15 $5.75
$1.12 $11.20
$0.94 $47.00
$0.781 $78.10
$0.71 $177.50
$0.635 $317.50
$0.619 $619.00
$0.592 $1,776.00