LI-PCIEFG-GMSL2

Leopard Imaging
931-LI-PCIEFG-GMSL2
LI-PCIEFG-GMSL2

Mfr.:

Description:
Video Modules

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Leopard Imaging
Product Category: Video Modules
Frame Grabbers
Brand: Leopard Imaging
Dimensions: 175.26 mm x 106.68 mm x 19.45 mm
Frequency: 1.3 GHz
Interface Type: I2C, LVDS, MIPI-CSI-2, PCIe
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 8 V to 24 V
Processor Type: ZU4CG
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (SGD)