CS28B0642

LeaderTech
861-CS28B0642
CS28B0642

Mfr.:

Description:
Ferrite Clamp On Cores Barrel Cable Snap Tie Wrap Style

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Round
28
7.6 mm
19.8 mm
23.4 mm
19.8 mm
18 mm
Bulk
Brand: LeaderTech
Mounting Type: Cable
Factory Pack Quantity: 20
Subcategory: Ferrites
Type: Cable Single
Unit Weight: 13.608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8505190000
USHTS:
8505193000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 60   Multiples: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$33.06 $1,983.60
$32.83 $3,283.00
$32.53 $8,457.80
2,500 Quote