E228HPLAS

Lantronix
515-E228HPLAS
E228HPLAS

Mfr.:

Description:
Routers E228 AT&T, Roger - LTE Cat4 band 2, 4, 5, 17 - 2 Ethernet RS485, PDPoE, Wifi, Last Gast, 2 I/O Ext temp, GNSS, Epack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Routers
RoHS:  
LTE Cat 4 Routers
2.4 GHz, 5 GHz
150 Mb/s
1 x Ethernet, 1 x RS-485
Ethernet, RS-485, WiFi
9 V
60 V
- 20 C
+ 55 C
61.25 mm x 85.75 mm x 24.5 mm
512 Mbit
With Security
Bulk
Brand: Lantronix
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: LTE
Factory Pack Quantity: 50
Subcategory: Ethernet & Communication Modules
Part # Aliases: E228#245DH#25
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620020
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E220 M2M Routers

Lantronix E220 M2M Routers are highly versatile routers available with 3G, LTE, WAN, LAN, Wi-Fi, and serial connectivity. These routers provide advanced failover, enable seamless switching between multiple internet interfaces, and maximize uptime. The E220 M2M routers offer advanced load balancing as users can spread or bind data traffic across multiple internet interfaces. These routers feature multiple tunneling schemes, including PPTP, L2TP, OpenVPN, GRE, and IPsec. The E220 M2M routers provide seamless connectivity to IP networks as sensors, and third-party devices can be integrated over the RS-485 serial port.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$575.33 $28,766.50