26

Keystone Electronics
534-26
26

Mfr.:

Description:
Circuit Board Hardware - PCB EYELET 1/16 X.187

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS:  
Accessories
Wide Roll Eyelet
4.75 mm
Unthreaded
2.67 mm
Brass
Brand: Keystone Electronics
Inside Diameter: 0.045 in
Mounting Hole Size: 0.062 in
Packaging: Bulk
Plating: Tin
Product Type: Circuit Board Hardware - PCB
Series: 20
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 46.750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7415290000
CAHTS:
7415290000
USHTS:
7415290000
JPHTS:
741529000
KRHTS:
7415290000
TARIC:
7415290000
MXHTS:
7415299900
BRHTS:
74152900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 633

Stock:
633
Can Dispatch Immediately
On Order:
10,000
Expected 24/9/2026
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.204 $0.20
$0.15 $1.50
$0.133 $3.33
$0.112 $11.20
$0.092 $46.00
$0.086 $86.00
$0.078 $195.00
$0.071 $355.00