ESD-R-512419XH-R1

KEMET
80-ESD-R-512419XH-R1
ESD-R-512419XH-R1

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings High Heat Resistance with Case Toroidal,Mn-Zn -40/+120C UL94 V-0 HR1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
EMI Cores
24.4 mm
51 mm
19 mm
ESD-R-512419XH-R1
Tray
Manganese Zinc (MnZn) HR1
Brand: KEMET
Frequency: 500 MHz
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 120 C
Factory Pack Quantity: 100
Subcategory: Ferrites
Type: White Ring Toroidal Core
Part # Aliases: UECESDR5124R10
Unit Weight: 90.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMI Cores

KEMET EMI Cores provide high-frequency noise suppression in electronic circuits. There are two ferrite material options for KEMET EMI Cores, namely Nickel-Zinc (NiZn) and Manganese Zinc (MnZn). The NiZn core material is typically effective for theMHz band range (FM-band frequencies), whereas the MnZn core material is typically effective for the kHz band range (AM-band frequencies). The MnZn core material offers a lower resistance compared to the NiZn and hence adequate insulation is required before use (recommended to measure the actual frequency-range effectiveness in the target application). The effective frequency range varies depending on core shape, size, and the number of turns.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$11.02 $11.02
$6.30 $63.00
$5.47 $273.50
$5.45 $545.00
5,000 Quote