JB1DB05PL5-RK

JAE Electronics
656-JB1DB05PL5RK
JB1DB05PL5-RK

Mfr.:

Description:
Standard Circular Connector JB1 Series (Small, Rugged, Waterproof, Circular Connector)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
5 Position
Pin (Male)
B
Panel
Crimp
Gold
Zinc
18 mm
IP67
JB1
Brand: JAE Electronics
Contact Material: Copper Alloy
Current Rating: 3 A
Housing Gender: Male
Housing Material: Resin
Insert Arrangement: 22-5
Length: 44 mm
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$41.44 $41.44
$33.47 $334.70
$33.21 $830.25
$32.40 $1,620.00
$31.81 $3,181.00
$30.87 $7,717.50
$30.42 $15,210.00
1,000 Quote