CD8069504382000S RGSJ

Intel
607-69504382000SRGSJ
CD8069504382000S RGSJ

Mfr.:

Description:
CPU - Central Processing Units Intel Core i9 Proces sor i9-10920X (19.2

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Desktop Processors
Intel Core i9
64 bit
12 Core
FCLGA-2066
3.5 GHz
19.25 MB
24 Thread
165 W
256 GB
DDR4-2933
Intel Core i9
Cascade Lake
Non-Embedded
+ 94 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Mounting Style: SMD/SMT
Number of Memory Channels: 4 Channel
Number of PCI Express Lanes: 48 Lane
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: i9-10920X
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Intel Core
Turbo Frequency - Max: 4.6 GHz
Part # Aliases: 999LZG
Unit Weight: 173.030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310045
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,591.96 $1,591.96