POCI-W24C-RPL-I5/PC-R10

IEI
458-CIW24CRPLI5PCR10
POCI-W24C-RPL-I5/PC-R10

Mfr.:

Description:
HMI Displays & Panel PCs 23.8" 350cd/m FHD medical panel PC with 13th generation 10nm IntelRaptor Lake-P Core i5-1340PE 4.5GHz on-board processor,802.11a/b/g/n/ac/ax Wi-Fi 6E module,PCAP touchscreen w/ AG coating,R10

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
RoHS:  
Medical Panel PC
Capacitive
Intel
LCD
85 VAC to 264 VAC
1920 x 1080
23.8 in
0 C
+ 40 C
567 mm x 370.6 mm x 63.9 mm
Brand: IEI
Memory Size: 64 GB
Memory Type: DDR5
Processor Series: i5-1340PE
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471490000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2,963.74 $2,963.74
10 Quote