PKU4310ESI

Flex Power Modules
764-PKU4310ESI
PKU4310ESI

Mfr.:

Description:
DC/DC Converters - SMD 3.3VDC 10A Isolated Input 36-72V 33W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
33 W
36 V
72 V
3.3 V
10 A
1.5 kV
1/16 Brick
33 mm
22.86 mm
7.5 mm
Industrial
Brand: Flex Power Modules
Input Voltage: 36 V to 72 V
Mounting Style: SMD/SMT
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 150   Multiples: 30
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$35.40 $5,310.00