FlashPro-CC-STD

Elprotronic
715-FLASHPRO-CC-STD
FlashPro-CC-STD

Mfr.:

Description:
Programmers - Processor Based FlashPro-CC STD. FOR TI CHIPCON MCU

Product Attribute Attribute Value Select Attribute
Elprotronic Inc.
Product Category: Programmers - Processor Based
RoHS:  
Programmers
Chipcon CCxx MCUs
8051
5 V
JTAG, USB
Brand: Elprotronic
Description/Function: USB flash programmer for the CCx series Chipcon products from Texas Instruments - Standard software version
Dimensions: 76 mm x 43 mm x 20 mm
Packaging: Bulk
Product Type: Programmers - Processor Based
Series: FlashPro
Factory Pack Quantity: 14
Subcategory: Embedded Solutions
Unit Weight: 284.138 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471900000
TARIC:
8471800000
MXHTS:
84718099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 14   Multiples: 14
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$406.64 $5,692.96