C1D0106N-V60

Electroswitch
690-C1D0106N-V60
C1D0106N-V60

Mfr.:

Description:
Rotary Switches Rotary Switch 0.25 amp @ 28 VDC, 1 Pole, 6 positions, Non-Shorting, Fixed Stop, 60 degrees, Vertical / Right Angle Terminal, 195 degree flat angle, Shaft length 0.3750 inches, bushing length 0.2500 inches, .865 Wide

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
6 Position
1 Deck
1 Pole
250 mA
28 VDC
125 VAC
60 deg
Non-Shorting
Solder Turret
SMD/SMT
Silver
C1
Brand: Electroswitch
Index Stops: 2 Index Stops
Product Type: Rotary Switches
Subcategory: Switches
Voltage Rating: 28 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$216.32 $216.32
$205.20 $1,026.00
$203.96 $2,039.60
$191.60 $4,790.00
$179.28 $8,964.00
100 Quote