MFSA1206R0220FCM

Eaton Electronics
504-MFSA1206R0220FCM
MFSA1206R0220FCM

Mfr.:

Description:
Current Sense Resistors - SMD MFSA, 1206 SIZE, 1 Watt, 22 mohm, 50 TCR AEC-Q

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
MFSA
22 mOhms
1 W
1 %
50 PPM / C
1206
3216
2 mm (0.079 in)
1.25 mm (0.049 in)
0.7 mm (0.028 in)
- 55 C
+ 155 C
Metal Foil
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Eaton Electronics
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Metal Foil Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MFSA Metal Alloy Foil Current Sensing Resistors

Eaton Electronics MFSA Metal Alloy Foil Current Sensing Resistors offer low sensing resistance and high power dissipation in package sizes ranging from 0402 (1005 metric) to 1206 (3216 metric). The MFSA series is AEC-Q200 compliant and RoHS compliant. These resistors feature metal alloy film technology and are lead free and halogen free. Eaton Electronics MFSA Metal Alloy Foil Current Sensing Resistors are ideally suited for applications such as switched-mode power supplies (SMPS), voltage regulator modules, power management, and stepper motor drives.

Metal Film Current Sense Resistors

Eaton Metal Film Current Sense Resistors are constructed with high-accuracy foil on a substrate to provide high thermal conductivity, low noise, and low inductance. These metal foil resistors are available in 0402 to 2512 EIA footprints with short or wide terminal configurations. Eaton Metal Film Current Sense Resistors include power ratings up to 3W and resistances up to 1Ω. The product lineup includes resistors that are AEC-Q200 qualified for automotive and high-reliability applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.762 $0.76
$0.578 $5.78
$0.441 $11.03
$0.243 $24.30
$0.205 $51.25
$0.177 $88.50
$0.162 $162.00
Full Reel (Order in multiples of 4000)
$0.135 $540.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products