FP1008R5-R270-R

Eaton Electronics
504-FP1008R5-R270-R
FP1008R5-R270-R

Mfr.:

Description:
Power Inductors - SMD IND FlatPac 270nH 44A 2PADS SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Shielded
270 nH
10 %
79 A
170 uOhms
44 A
- 40 C
+ 125 C
10.8 mm
8 mm
8 mm
Ferrite
FP1008R5
Reel
Cut Tape
Application: High Frequency
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 478

Stock:
478 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.17 $3.17
$2.84 $28.40
$2.71 $67.75
$2.26 $226.00
$2.22 $555.00
Full Reel (Order in multiples of 500)
$2.00 $1,000.00
$1.93 $1,930.00
$1.90 $4,750.00
$1.88 $9,400.00