BK/C515-1.6-R

Eaton Electronics
504-BK-C515-1-6-R
BK/C515-1.6-R

Mfr.:

Description:
Cartridge Fuses C515 1.6A TD BK 100

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
C515
Glass Fuses
1.6 A
Time Delay / Slow Blow
2AG (5 mm x 15 mm)
250 VAC
Board Mount
Axial
Bulk
Body Style: Cylindrical Leaded
Brand: Eaton Electronics
Diameter: 5.5 mm
Indicator Style: Without Indicator
Length: 15.2 mm
Product Type: Electronic Ferrule Glass Fuse
Factory Pack Quantity: 100
Subcategory: Fuses
Part # Aliases: BK-C515-1-6-R
Unit Weight: 453.592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$8.24 $8.24
$6.91 $69.10
$5.37 $268.50
$4.61 $461.00
$4.38 $876.00
$4.22 $2,110.00
$3.98 $3,980.00
$3.93 $9,825.00
5,000 Quote