TE-ML-V-T/R

Diptronics
113-TEMLVTR
TE-ML-V-T/R

Mfr.:

Description:
Detector Switches Detector Vertical Type(3.9*6.5)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Detector Switches
RoHS:  
Vertical
35 gf
2 mm
5 mA
SMD/SMT
Reel
Cut Tape
Brand: Diptronics
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: TE
Factory Pack Quantity: 400
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.08 $2.08
$1.74 $87.00
$1.58 $158.00
Full Reel (Order in multiples of 400)
$1.41 $564.00
$1.23 $984.00
$1.09 $2,180.00
$0.985 $4,728.00
$0.94 $9,400.00
24,800 Quote