TCF3QR

Diptronics
113-TCF3QR
TCF3QR

Mfr.:

Description:
Tactile Switches Side Push Type 2.9*4.5 (Mid-mount Switch)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
Rectangular
ON - OFF
240 gf
20 mA
15 VDC
No
SPST
Solder Pin
Black
4.8 mm
2.6 mm
2.9 mm
TCF
200000 Cycle
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 2400
Subcategory: Switches
Travel: 0.15 mm
Unit Weight: 273.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 391

Stock:
391 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.12 $1.12
$0.925 $46.25
$0.839 $83.90
$0.764 $382.00
$0.717 $717.00
Full Reel (Order in multiples of 2400)
$0.608 $1,459.20
$0.559 $2,683.20
$0.533 $5,116.80
$0.499 $11,976.00