TAC-35S-V-T/R

Diptronics
113-TAC35SVTR
TAC-35S-V-T/R

Mfr.:

Description:
Tactile Switches Side Push Type 3.95*7.3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Right Angle
5 mm
Rectangular
ON - OFF
320 gf
50 mA
12 VDC
SPST
Solder Pin
TAC
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 900
Subcategory: Switches
Travel: 0.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.65 $1.65
$1.37 $68.50
$1.24 $124.00
$1.13 $565.00
Full Reel (Order in multiples of 900)
$1.04 $936.00
$0.921 $1,657.80
$0.828 $3,726.00
$0.79 $7,821.00
24,300 Quote