TA3-1R2A-V-T/R

Diptronics
113-TA31R2AVTR
TA3-1R2A-V-T/R

Mfr.:

Description:
Tactile Switches Right Angle (SMT ) 6.3*6.18

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
4.35 mm
Round
ON - OFF
185 gf
50 mA
12 VDC
SPST
Solder Pad
Red
TA3
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 600
Subcategory: Switches
Travel: 0.15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.64 $2.64
$2.20 $110.00
$2.00 $200.00
Full Reel (Order in multiples of 600)
$1.82 $1,092.00
$1.66 $1,992.00
$1.47 $2,646.00
$1.33 $6,384.00
$1.27 $12,192.00
24,600 Quote