SSS-12R-V-T/R

Diptronics
113-SSS12RVTR
SSS-12R-V-T/R

Mfr.:

Description:
Slide Switches Slide Type 1P2T (2.0mm height)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF
300 mA
4 VDC
SMD/SMT
Slide
SSS12
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Slide Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Travel: 2.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SSS Slide Switches

Diptronics SSS Slide Switches are single-pole, double-throw (SPDT) switches with 180±70gf operating force and 2.7mm travel. The SSS series features a 0.3A, 4VDC contact rating and 70mΩ maximum contact resistance. These robust switches are designed to withstand 10,000 operational cycles and have an operating temperature range of -10°C to +60°C. Diptronics SSS Slide Switches are ideal for remote controls, consumer electronics, and instrumentation applications.

In Stock: 1,939

Stock:
1,939 Can Dispatch Immediately
Quantities greater than 1939 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.57 $2.57
$2.15 $107.50
$1.94 $194.00
$1.77 $885.00
$1.63 $1,630.00
Full Reel (Order in multiples of 2000)
$1.43 $2,860.00
$1.29 $5,160.00
$1.23 $12,300.00
24,000 Quote