SD12-LPR-V-T/R

Diptronics
113-SD12LPRVTR
SD12-LPR-V-T/R

Mfr.:

Description:
Slide Switches Slide Type 1P3T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SP3T
ON - OFF - ON
300 mA
15 VDC
Slide
Panel Mount
SD12
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Slide Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Travel: 1.5 mm
Unit Weight: 311.637 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,738

Stock:
2,738 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.81 $1.81
$1.51 $75.50
$1.37 $137.00
$1.25 $625.00
$1.15 $1,150.00
$1.02 $2,040.00
Full Reel (Order in multiples of 3000)
$0.913 $2,739.00
$0.87 $7,830.00
24,000 Quote