PTCFG-Q-T/R

Diptronics
113-PTCFGQTR
PTCFG-Q-T/R

Mfr.:

Description:
Tactile Switches Side Push Type 3.5*4.7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
Square
ON - OFF
220 gf
50 mA
12 VDC
Yes
DPST
Solder Pad
White
4.7 mm
3.5 mm
1.67 mm
PTC
100000 Cycle
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Travel: 0.3 mm
Unit Weight: 7.544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,508

Stock:
2,508 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.25 $1.25
$1.04 $52.00
$0.942 $94.20
$0.857 $428.50
$0.789 $789.00
$0.699 $1,398.00
Full Reel (Order in multiples of 3000)
$0.627 $1,881.00
$0.598 $5,382.00
$0.56 $13,440.00