MSS14-V-T/R

Diptronics
113-MSS14-V-T/R
MSS14-V-T/R

Mfr.:

Description:
Slide Switches ON-ON-ON 6 PIN SP4T SMD T/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SP4T
ON - ON - ON
25 mA
24 VDC
SMD/SMT
Slide
PCB Mount
Silver
MSS
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Travel: 1.5 mm
Part # Aliases: 103-5043-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,978

Stock:
1,978 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.81 $1.81
$1.51 $75.50
$1.37 $137.00
$1.25 $625.00
$1.17 $1,170.00
Full Reel (Order in multiples of 2500)
$0.991 $2,477.50
$0.913 $4,565.00
$0.87 $8,700.00
25,000 Quote