MPTCFP1-Q-T/R

Diptronics
113-MPTCFP1QTR
MPTCFP1-Q-T/R

Mfr.:

Description:
Tactile Switches Vertical Push Type 2.9*3.9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
ON - OFF
160 gf
50 mA
12 VDC
SPST
Solder Pad
MPT
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Travel: 0.13 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPT Series Tactile Switches

Diptronics MPT Series Tactile Switches are 2.9mm x 3.9mm compact size switches that offer 50mA and 12VDC contact ratings. These switches are available as miniature side push and vertical push variants. The MPT switches operate at -20°C to 70°C temperature range and are stored at -30°C to 80°C temperature range. These tactile switches feature 100VAC per minute dielectric strength and offer 100mΩ maximum contact resistance. The MPT switches are halogen-free and RoHS compliant. These switches are ideal for automotive, portable electronic devices, and control panels.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.10 $1.10
$0.913 $45.65
$0.828 $82.80
$0.753 $376.50
$0.706 $706.00
Full Reel (Order in multiples of 2000)
$0.598 $1,196.00
$0.551 $2,204.00
$0.525 $5,250.00
$0.492 $11,808.00