DTSM-32S-V-T/R

Diptronics
113-DTSM32SVTR
DTSM-32S-V-T/R

Mfr.:

Description:
Tactile Switches SMT Type 3.5*6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.5 mm
Rectangular
OFF - (ON)
320 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Salmon
Salmon
6 mm
3.5 mm
5 mm
DTSM-3
30000 Cycle
Reel
Cut Tape
Brand: Diptronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1600
Subcategory: Switches
Travel: 0.25 mm
Type: Basic Switch
Unit Weight: 701.795 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,707

Stock:
2,707 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.612 $0.61
$0.503 $25.15
$0.457 $45.70
$0.416 $208.00
$0.382 $382.00
Full Reel (Order in multiples of 1600)
$0.337 $539.20
$0.303 $1,454.40
$0.29 $2,784.00
$0.272 $6,528.00