DTSM-21S-V-T/R

Diptronics
113-DTSM21SVTR
DTSM-21S-V-T/R

Mfr.:

Description:
Tactile Switches Surface Mounting Type 12*12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.8 mm
Round
OFF - (ON)
320 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Salmon
12 mm
12 mm
4.3 mm
DTSM-2
100000 Cycle
Reel
Cut Tape
Brand: Diptronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 700
Subcategory: Switches
Travel: 0.35 mm
Type: Basic Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
1,400
Expected 11/11/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.911 $0.91
$0.755 $37.75
$0.685 $68.50
Full Reel (Order in multiples of 700)
$0.624 $436.80
$0.573 $802.20
$0.507 $1,064.70
$0.456 $2,234.40
$0.435 $4,263.00
$0.408 $9,996.00