DTSGZML-62K-V-T/R

Diptronics
113-DTSGZML62KVTR
DTSGZML-62K-V-T/R

Mfr.:

Description:
Tactile Switches SMT Type (Pitch4.5mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
100 gf
50 mA
12 VDC
Yes
SPST
Solder Pad
Black
Black
6 mm
6 mm
3.1 mm
DTSGZML-6
200000 Cycle
Reel
Cut Tape
Brand: Diptronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Type: Basic Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,941

Stock:
1,941 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.626 $0.63
$0.515 $25.75
$0.468 $46.80
$0.426 $213.00
$0.393 $393.00
Full Reel (Order in multiples of 2500)
$0.347 $867.50
$0.311 $1,555.00
$0.296 $2,960.00
$0.279 $6,975.00