DM-02-V-T/R

Diptronics
113-DM02VTR
DM-02-V-T/R

Mfr.:

Description:
DIP Switches/SIP Switches 2 Position, SPST SMD DIP Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: DIP Switches/SIP Switches
RoHS:  
Reel
Cut Tape
Non-Illuminated
2 Position
DIP
2.54 mm
DPST
SMD/SMT
25 mA
24 VDC
DM
Brand: Diptronics
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 700
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DM/DMR SMT DIP Switches

Diptronics DM/DMR SMT DIP Switches are low profile and feature gold contacts for high reliability. These Diptronics DIP switches provide 25mA, 24VDC contact rating, and 2000 cycles operating life. DM/DMR switches are designed for industrial control, automatic machine control, and electronic device applications.

In Stock: 371

Stock:
371 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.57 $2.57
$2.15 $107.50
$1.94 $194.00
Full Reel (Order in multiples of 700)
$1.77 $1,239.00
$1.62 $2,268.00
$1.43 $3,003.00
$1.29 $6,321.00
$1.23 $12,054.00
24,500 Quote