DM-01-V-T/R

Diptronics
113-DM01VTR
DM-01-V-T/R

Mfr.:

Description:
DIP Switches/SIP Switches 1 Position, SPST SMD DIP Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: DIP Switches/SIP Switches
RoHS:  
Reel
Cut Tape
Non-Illuminated
1 Position
DIP
2.54 mm
SPST
SMD/SMT
25 mA
24 VDC
DM
Brand: Diptronics
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 800
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DM/DMR SMT DIP Switches

Diptronics DM/DMR SMT DIP Switches are low profile and feature gold contacts for high reliability. These Diptronics DIP switches provide 25mA, 24VDC contact rating, and 2000 cycles operating life. DM/DMR switches are designed for industrial control, automatic machine control, and electronic device applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.42 $2.42
$2.01 $100.50
$1.84 $184.00
$1.67 $835.00
Full Reel (Order in multiples of 800)
$1.52 $1,216.00
$1.35 $2,160.00
$1.22 $5,856.00
$1.16 $11,136.00
24,800 Quote