IX20-0AN4

Digi
888-IX20-0AN4
IX20-0AN4

Mfr.:

Description:
Routers Digi IX20 - LTE, North America (CMF4), CAT-4, 3G fallback, Dual Ethernet, RS-232, with Accessories

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Routers
RoHS:  
Cellular Modems
150 Mb/s
2 Port
Ethernet, Serial
9 V
30 V
- 40 C
+ 70 C
107 mm x 162 mm x 35 mm
1.5 W
Brand: Digi
Operating Supply Current: 1 A
Product Type: Routers
Series: IX20
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IX20 Cellular Routers

DIGI IX20 Cellular Routers are economical and compact cellular routing platforms featuring flexible power and connectivity options. These routers' high-performance architecture provides primary and backup WWAN connectivity over software-selectable multi-carrier LTE. The DIGI IX20 Routers are designed for DIGI CORE® plug-in LTE modems that can be changed out or upgraded without replacing the entire router. These routers are ideal for use in digital signage, industrial infrastructure, service terminals, retail kiosks, and other critical assets with a need for secure transactions.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$867.57 $867.57