DIO6833BCL16

DIOO Microcircuits
453-DIO6833BCL16
DIO6833BCL16

Mfr.:

Description:
Battery Management 18V, 2A, Dual Li-ion Battery Synchronous Boost Charging IC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Battery Management
Battery Charger
Lithium-ion
2 A
3.6 V to 16 V
QFN-16
SMD/SMT
Brand: DIOO Microcircuits
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1.08 A
Product Type: Battery Management
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.868 $8,680.00