DFR0646-R

DFRobot
426-DFR0646-R
DFR0646-R

Mfr.:

Description:
Display Development Tools Gravity: 8-Digital LED Segment Display Module (Red)

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Display Development Tools
RoHS:  
On Screen Display Boards
KYX-5461AS
5 V
Brand: DFRobot
Description/Function: 8-digital LED segment display module - red
Dimensions: 11.7 cm x 2.2 cm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Display Development Tools
Series: Gravity
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DFR0646 8-Digital LED Segment Display Modules

DFRobot DFR0646 8-Digital LED Segment Display Modules feature a 16-level adjustable brightness, standard IIC port, and a small 117mm x 22mm package size. The Display Modules are either red or green, with an 8-segment x 8-digit display mode. The DFR0646 Display Modules provide four different slave addresses, efficiently avoiding conflicts. The DFR0646 Display Modules also have a 5V operating voltage, <130mA operating current, and an operating temperature range of -40ºC ~ +85ºC.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$8.02 $8.02