ES-U-1002-M

Connective Peripherals
734-ES-U-1002-M
ES-U-1002-M

Mfr.:

Description:
Interface Modules 2-PRT USB-RS232 ADPT Din rail, Metal cas

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Connective Peripherals
Product Category: Interface Modules
RoHS:  
Converters
USB to RS-232
2 Port
921.6 kb/s
RS-232, USB
5 V
5 V
0 C
+ 55 C
ES-U-1002
Bulk
Brand: Connective Peripherals
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: USB-2COM-M ES-U-1002-MB
Unit Weight: 254.016 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800000
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$118.01 $118.01
$102.50 $1,025.00
$95.31 $2,382.75
$90.77 $4,538.50
$86.44 $8,644.00
500 Quote