TS13CF11CDT

CTS Electronic Components
774-TS13CF11CDT
TS13CF11CDT

Mfr.:

Description:
Crystals HC-49U/S-SM Crystal 13.560000 MHz Tol 10ppm, Stab 10ppm, -20 C/70 C, 18pF, Fund

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
13.56 MHz
18 pF
10 PPM
10 PPM
11.1 mm x 4.83 mm
- 20 C
+ 70 C
SMD/SMT
40 Ohms
11.1 mm
4.83 mm
4.3 mm
ATSSMTS
Reel
Cut Tape
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Tight Stability Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.775 $0.78
$0.664 $6.64
$0.63 $15.75
$0.573 $57.30
$0.543 $135.75
$0.515 $257.50
Full Reel (Order in multiples of 1000)
$0.461 $461.00
$0.458 $916.00
$0.449 $2,245.00