FX0359

Bulgin
422-FX0359
FX0359

Mfr.:

Description:
Fuse Holder PNL MNT FUSE HLDR 5 x 20mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Fuse Holder
RoHS:  
FX0
Fuse Holders
5 mm x 20 mm
Touchproof
Panel Mount
1 Pole
10 A
250 VAC
Screwdriver Release
Solder Lug
- 20 C
+ 85 C
Brand: Bulgin
Product Type: Fuse Holders
Factory Pack Quantity: 200
Subcategory: Fuses
Part # Aliases: 359-5933
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 251

Stock:
251 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.57 $9.57
$6.43 $32.15
$6.32 $1,264.00
$6.08 $15,808.00